Knipex 72 01 160 Diagonal Cutters For Plastics 160mm

MPN
72 01 160
Brand
Knipex
EAN-13
4003773041245
Order Code
50-9240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.54 £20.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 66 despatched in 4 working days

These 160mm Diagonal Cutters with straight jaws from Knipex are suitable particularly for cutting plastics.


  • With elongated cutting edge
  • Improved transmission ratio for increased cutting performance
  • Suitable for nearly flush cutting of moulded plastic components
  • Also cuts soft materials such as lead in a flush cut
  • With opening spring
  • Made from vanadium electric steel; forged, oil-hardened
  • Plastic-coated handles
  • Length 160mm
  • Manufacturer's part 72 01 160
Type Diagonal side cutters
ESD Safe No
Length 160mm
VDE Safe No
Bevel cutting edges without bevel
For Use With Plastic
Handles plastic coated
Head polished
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot