Knipex 41 24 225 Grip Pliers 225mm

Order Code:

50-9237

Brand: Knipex MPN: 41 24 225 EAN-13: 4003773023487
  • Country of Origin: Germany
  • View All

Discontinued


These high-quality 250mm nickel-plated grip pliers from Knipex have straight jaws for gripping flat material.


  • Securely holds round and flat items
  • High load capacity
  • With adjusting screw and releasing lever
  • One-handed operation
  • High clamping pressure through toggle lever transmission
  • Made from rolled steel, high-strength, forged, oil-hardened
  • Chrome vanadium steel jaws
Type Grip
Jaw Capacity 30mm
Overall Length 225mm
Surface galvanized

Trustpilot