Knipex 30 35 160 Long Nose Pliers 160mm

MPN
30 35 160
Brand
Knipex
EAN-13
4003773035084
Order Code
50-9228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Knipex hard-wearing and heavy duty Long Nose Pliers 160mm with long, round jaws and smooth gripping surfaces.


  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • Plastic coated handles
  • Chrome plated pliers
  • Multi-component grips handles
  • DIN ISO 5745
Type Long Nose Pliers
Handle Type Multi-component
Handles with multi-component grips
Head chrome-plated
Head width 16.5mm
Jaw Length 41mm
Jaw Thickness 9.5mm
Length 160mm
Style round jaws
Surface chrome-plated
Tip Thickness 2.5mm
Tip Width 5mm

Reviews

Be the first to submit a review

Trustpilot