Knipex 30 21 160 Long Nose Pliers 160mm

MPN
30 21 160
Brand
Knipex
EAN-13
4003773035053
Order Code
50-9219
Country of Origin
Germany

Discontinued


Knipex hard-wearing and heavy duty Long Nose Pliers 160mm with long, half-round jaws and serrated gripping surfaces.


  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentized pliers
  • Polished head
  • Plastic-coated handles
  • DIN ISO 5745
Type Long nose
Handle Type Plastic coated
Handles plastic coated
Head polished
Head width 16.5mm
Jaw Length 50mm
Jaw Thickness 9.5mm
Length 160mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Trustpilot