Knipex 30 15 160 Long Nose Pliers 160mm

MPN
30 15 160
Brand
Knipex
EAN-13
4003773035046
Order Code
50-9216
Country of Origin
Germany

Discontinued


Knipex hard-wearing and heavy duty Long Nose Pliers 160mm with long, trapezoidal jaws and serrated gripping surfaces.


  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome-plated
  • Multi-component handles
  • DIN ISO 5745
Type Long nose
Handle Type Multi-component
Handles with multi-component grips
Head chrome-plated
Head width 16.5mm
Jaw Length 46.5mm
Jaw Thickness 9.5mm
Length 160mm
Style flat jaws
Surface chrome-plated
Tip Thickness 5mm
Tip Width 3mm

Trustpilot