Knipex 30 15 140 Long Nose Pliers 140mm

MPN
30 15 140
Brand
Knipex
EAN-13
4003773042914
Order Code
50-9215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Knipex hard-wearing and heavy duty Long Nose Pliers 140mm with long, trapezoidal jaws and serrated gripping surfaces.


  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome-plated
  • Multi-component handles
  • DIN ISO 5745
Type Long Nose Pliers
Handle Type Multi-component
Handles with multi-component grips
Head chrome-plated
Head width 15mm
Jaw Length 42mm
Jaw Thickness 8mm
Length 140mm
Style flat jaws
Surface chrome-plated
Tip Thickness 4mm
Tip Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot