Knipex 30 11 160 Long Nose Pliers 160mm

MPN
30 11 160
Brand
Knipex
EAN-13
4003773023128
Order Code
50-9213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.61 £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 6 despatched in 4 working days

Knipex hard-wearing and heavy duty Long Nose Pliers 160mm with long, trapezoidal jaws and serrated gripping surfaces.


  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised
  • Polished head
  • Plastic coated handles
  • DIN ISO 5745
Type Long Nose Pliers
Handle Type Plastic coated
Handles plastic coated
Head polished
Head width 16.5mm
Jaw Length 46.5mm
Jaw Thickness 9.5mm
Length 160mm
Style flat jaws
Surface black atramentized
Tip Thickness 5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot