Knipex 25 05 160 Snipe Nose Side Cutting Pliers (Radio Pliers) 160mm

MPN
25 05 160
Brand
Knipex
EAN-13
4003773022817
Order Code
50-9209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

High-quality Knipex Snipe Nose Side Cutting Pliers with multi-component sleeves.


  • Suitable for finer gripping and cutting work
  • Pointed, half-round jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Chrome plated pliers
  • Multicomponent grips handles
  • DIN ISO 5745
Type Snipe nose
Bevel cutting edges with bevel
Handle Type Standard
Handles with multi-component grips
Head chrome-plated
Head width 16.5mm
Jaw Length 50mm
Jaw Thickness 9mm
Length 160mm
Style half-round jaws
Surface chrome-plated
Tip Thickness 2.5mm
Tip Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot