Knipex 25 01 125 Snipe Nose Side Cutting Pliers (Radio Pliers) 125mm

MPN
25 01 125
Brand
Knipex
EAN-13
4003773015932
Order Code
50-9196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 47 despatched in 4 working days

High-quality Knipex Snipe Nose Side Cutting Pliers 125mm, with straight jaws, polished head and plastic-coated handles.


  • Suitable for finer gripping and cutting work
  • Pointed, half-round jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentized pliers
  • Polished heads
  • Plastic coated handles
  • DIN ISO 5745
Type Snipe nose
Bevel cutting edges with bevel
Handle Type Standard
Handles plastic coated
Head polished
Head width 13mm
Jaw Length 27mm
Jaw Thickness 7mm
Length 125mm
Style half-round jaws
Surface black atramentized
Tip Thickness 1.8mm
Tip Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot