Knipex 38 25 200 Bent Mechanic's Pliers 200mm

Order Code:

50-9188

Brand: Knipex MPN: 38 25 200 EAN-13: 4003773043669
Qty Unit Price (Ex VAT)
1+ £27.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Knipex Mechanic's Pliers 200mm available with 40° angled, half-round jaws and multi-component sleeves.


  • High bending strength
  • Gripping surfaces cross-hatched, knurled
  • Vanadium electric steel; forged, oil-hardened
  • Chrome plated pliers
  • DIN ISO 5745
Type Mechanics' Pliers
Angle 40°
angle.1 Jaws, angled, 40°
Handles with multi-component grips
Head chrome-plated
Head width 17.5mm
Jaw Length 73mm
Jaw Thickness 9.5 mm
Overall Length 200mm
Plier Style Mechanics pliers
Style half-round jaws
Style.1 40° angled, half-round jaws
Surface chrome-plated
Tip Thickness 2.5 mm
Tip Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot