Knipex 38 21 200 Bent Mechanic's Pliers 200mm

MPN
38 21 200
Brand
Knipex
EAN-13
4003773035176
Order Code
50-9187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Knipex Mechanic's Pliers 200mm available with 40° angled, half-round jaws and plastic-covered grips.


  • High bending strength
  • Gripping surfaces cross-hatched, knurled
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • DIN ISO 5745
Type Mechanics' Pliers
Angle 40°
Handles plastic coated
Head polished
Head width 17.5mm
Jaw Length 73mm
Jaw Thickness 9.5mm
Overall Length 200mm
Plier Style Mechanics pliers
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5mm
Tip Width 3mm

Reviews

Be the first to submit a review

Trustpilot