Knipex 22 02 160 Round Nose Pliers 160mm

Order Code:

50-9182

Brand: Knipex MPN: 22 02 160 EAN-13: 4003773023173
Qty Was Unit Price (Ex VAT)
1+ £18.54 £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Knipex Round Nose Pliers 160mm with polished head and multi-component sleeved handles, suitable for bending wire eyelets.


  • Round, short jaws; finely ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • DIN ISO 5745
Type Round nose
Handle Type Standard
Handles with multi-component grips
Head polished
Head width 18mm
Jaw Length 30mm
Jaw Thickness 9.5 mm
Length 160mm
Style round jaws
Surface black atramentized
Tip Thickness 3 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot