Knipex 22 02 140 Round Nose Pliers 140mm

Order Code:

50-9181

Brand: Knipex MPN: 22 02 140 EAN-13: 4003773043430
  • Country of Origin: Germany
  • View All

Discontinued


Knipex Round Nose Pliers 140mm with polished head and multi-component sleeves, suitable for bending wire eyelets.


  • Round, short jaws; finely ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • DIN ISO 5745
Type Round nose
Handle Type Standard
Handles with multi-component grips
Head polished
Head width 16.5mm
Jaw Length 28mm
Jaw Thickness 9.5 mm
Length 140mm
Style round jaws
Surface black atramentized
Tip Thickness 2.5 mm

Trustpilot