Knipex 22 01 125 Round Nose Pliers 125mm

Order Code:

50-9177

Brand: Knipex MPN: 22 01 125 EAN-13: 4003773014461
  • Country of Origin: Germany
  • View All

Discontinued


Knipex Round Nose Pliers 125mm with polished head and plastic-coated handles, suitable for bending wire eyelets.


  • Round, short jaws; finely ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • DIN ISO 5745
Type Round nose
Handle Type Standard
Handles plastic coated
Head polished
Head width 14.5mm
Jaw Length 27mm
Jaw Thickness 8 mm
Length 125mm
Style round jaws
Surface black atramentized
Tip Thickness 2 mm

Trustpilot