Knipex 95 26 165 Cable Cutters With Opening Spring 165mm

Order Code:

50-9176

Brand: Knipex MPN: 95 26 165 EAN-13: 4003773069980
Qty Unit Price (Ex VAT)
1+ £51.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Knipex Cable Cutter with an opening spring, ideal for cutting single copper and aluminium conductors as well as multiple stranded cables. They produce a clean. smooth cut without crushing or fraying the cable.


  • Handles with VDE-tested multi-component grips
  • Precision ground, hardened blades
  • Easy cutting with one-hand operation
  • Guard prevents operator's fingers being pinched
  • Adjustable bolted joint, self-retaining screw
  • Made from high-grade soil hardened special tool steel, forged
  • Not suitable for steel wire or hard drawn copper conductors
  • Manufacturer's part 95 26 165
Type Cutters
Length 165mm
For Use With Aluminium, copper wire
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot