Knipex Cable Cutters with Opening Spring 165mm

Knipex Brand: Knipex

These Knipex Cable Cutters have an opening spring and are ideal for cutting single copper and aluminium conductors as well as multiple stranded cables. They produce a clean. smooth cut without crushing or fraying the cable. These cutters are available with a choice of handle styles.

  • Precision ground, hardened blades
  • Easy cutting with one-hand operation
  • Guard prevents operator's fingers being pinched
  • Adjustable bolted joint, self-retaining screw
  • Made from high-grade soil hardened special tool steel, forged
  • Not suitable for steel wire or hard drawn copper conductors
Description Image Product Buy Pricing (Ex VAT) VDE Safe Handles Handles Feature IEC Surface Type ESD Safe Length Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) For Use With Joint Design Material Style
Knipex 95 21 165 Cable Cutters With Opening Spring 165mm
Knipex 95 21 165 Cable Cutters With Opening Spring 165mm
Standard range
Order code: 50-9174
MPN: 95 21 165

Despatched within 4 working days - 27 in stock
1+ £29.71
Price per unit Ex VAT
No plastic coated burnished Cutters No 165mm 50mm² 15mm Aluminium, copper wire Bolted joint Steel internal opening spring, protected and captive
Knipex 95 22 165 Cable Cutters With Opening Spring 165mm
Knipex 95 22 165 Cable Cutters With Opening Spring 165mm
Standard range
Order code: 50-9175
MPN: 95 22 165

Despatched within 4 working days - 46 in stock
1+ £33.10
Price per unit Ex VAT
No with multi-component grips burnished Cutters No 165mm 50mm² 15mm Aluminium, copper wire Bolted joint Steel internal opening spring, protected and captive
Knipex 95 26 165 Cable Cutters With Opening Spring 165mm
Knipex 95 26 165 Cable Cutters With Opening Spring 165mm
Standard range
Order code: 50-9176
MPN: 95 26 165

Despatched within 4 working days - 11 in stock
1+ £43.96
Price per unit Ex VAT
Yes insulated with multi-component grips, VDE-tested VDE, IEC 60900 chrome-plated Cutters No 165mm 50mm² 15mm Aluminium, copper wire Bolted joint Steel internal opening spring, protected and captive

Trustpilot