Knipex 95 22 165 Cable Cutters With Opening Spring 165mm

MPN
95 22 165
Brand
Knipex
EAN-13
4003773069812
Order Code
50-9175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Knipex Cable Cutter with an opening spring, ideal for cutting single copper and aluminium conductors as well as multiple stranded cables. They produce a clean. smooth cut without crushing or fraying the cable.


  • Handles with multi-component grips
  • Precision ground, hardened blades
  • Easy cutting with one-hand operation
  • Guard prevents operator's fingers being pinched
  • Adjustable bolted joint, self-retaining screw
  • Made from high-grade soil hardened special tool steel, forged
  • Not suitable for steel wire or hard drawn copper conductors
  • Manufacturer's part 95 22 165
Type Cutters
ESD Safe No
Length 165mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
For Use With Aluminium, copper wire
Handles with multi-component grips
Joint Design Bolted joint
Material Steel
Style internal opening spring, protected and captive
Surface burnished

Reviews

Be the first to submit a review

Trustpilot