Knipex 95 21 165 Cable Cutters With Opening Spring 165mm

MPN
95 21 165
Brand
Knipex
EAN-13
4003773069805
Order Code
50-9174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Knipex Cable Cutter with an opening spring, ideal for cutting single copper and aluminium conductors as well as multiple stranded cables. They produce a clean. smooth cut without crushing or fraying the cable.


  • Handles with plastic-coated grips
  • Precision ground, hardened blades
  • Easy cutting with one-hand operation
  • Guard prevents operator's fingers being pinched
  • Adjustable bolted joint, self-retaining screw
  • Made from high-grade soil hardened special tool steel, forged
  • Not suitable for steel wire or hard drawn copper conductors
  • Manufacturer's part 95 21 165
Type Cutters
ESD Safe No
Length 165mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
For Use With Aluminium, copper wire
Handles plastic coated
Joint Design Bolted joint
Material Steel
Style internal opening spring, protected and captive
Surface burnished

Reviews

Be the first to submit a review

Trustpilot