Knipex 20 06 160 VDE Flat Nose Pliers 160mm

MPN
20 06 160
Brand
Knipex
EAN-13
4003773033783
Order Code
50-9173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

High-quality chrome-plated Flat Nose Pliers 160mm from Knipex with insulated handles with multi-component sleeves, VDE-tested.


  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5745
Type Flat Nose Pliers
Handle Type VDE
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
Head width 17mm
IEC IEC 60900
Jaw Length 30mm
Jaw Thickness 9.5mm
Length 160mm
Style flat jaws
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot