Knipex 20 05 160 Flat Nose Pliers 160mm

MPN
20 05 160
Brand
Knipex
EAN-13
4003773042457
Order Code
50-9172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

High-quality chrome-plated Flat Nose Pliers 160mm from Knipex and handles with multi-component grips.


  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5745
Type Flat Nose Pliers
Handle Type Standard
Handles with multi-component grips
Head chrome-plated
Head width 17mm
Jaw Length 30mm
Jaw Thickness 9.5mm
Length 160mm
Style flat jaws
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot