Knipex 20 05 140 Flat Nose Pliers 140mm

Order Code:

50-9171

Brand: Knipex MPN: 20 05 140 EAN-13: 4003773042464
Qty Unit Price (Ex VAT)
1+ £17.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

High-quality chrome-plated Flat Nose Pliers 140mm from Knipex and handles with multi-component grips.


  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5745
Type Flat Nose Pliers
Handle Type Standard
Handles with multi-component grips
Head chrome-plated
Head width 15.5 mm
Jaw Length 28 mm
Jaw Thickness 9.5 mm
Length 140mm
Style flat jaws
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot