Knipex 20 02 160 Flat Nose Pliers 160mm

Order Code:

50-9170

Brand: Knipex MPN: 20 02 160 EAN-13: 4003773035008
Qty Was Unit Price (Ex VAT)
1+ £14.16 £14.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

High-quality Flat Nose Pliers 160mm from Knipex with polished head and handles with multi-component grips.


  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • DIN ISO 5745
Type Flat Nose Pliers
Handle Type Standard
Handles with multi-component grips
Head polished
Head width 17mm
Jaw Length 30mm
Jaw Thickness 9.5mm
Length 160mm
Style flat jaws
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot