Knipex 20 02 140 Flat Nose Pliers 140mm

Order Code:

50-9169

Brand: Knipex MPN: 20 02 140 EAN-13: 4003773043386
Qty Unit Price (Ex VAT)
1+ £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

High-quality Flat Nose Pliers 140mm from Knipex with polished head and handles with multi-component grips.


  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • DIN ISO 5745
Type Flat Nose Pliers
Handle Type Standard
Handles with multi-component grips
Head polished
Head width 15.5mm
Jaw Length 28mm
Jaw Thickness 9.5mm
Length 140mm
Style flat jaws
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot