Knipex 20 01 160 Flat Nose Pliers 160mm

MPN
20 01 160
Brand
Knipex
EAN-13
4003773015017
Order Code
50-9166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

High-quality Flat Nose Pliers 160mm from Knipex,with polished head and plastic-coated handles.


  • Flat, short, wide jaws
  • Knurled gripping surfaces
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • DIN ISO 5745
Type Flat Nose Pliers
Handle Type Standard
Handles plastic coated
Head polished
Head width 17mm
Jaw Length 30mm
Jaw Thickness 9.5mm
Length 160mm
Style flat jaws
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot