Knipex 29 11 160 Telephone Pliers 160mm

Order Code:

50-9161

Brand: Knipex MPN: 29 11 160 EAN-13: 4003773016175
  • Country of Origin: Germany
  • View All

Discontinued


Chrome-plated Knipex Telephone Pliers 160mm with flat, wide jaws and plastic-coated handles.


  • Gripping surfaces cross-hatched, knurled
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentised pliers
  • Polished head
  • DIN ISO 5745
Type Telephone Pliers
Handles plastic coated
Head polished
Head width 14mm
Jaw Length 55mm
Jaw Thickness 8mm
Overall Length 160mm
Plier Style Telephone pliers
Style flat jaws
Style.1 flat, wide jaws
Surface black atramentized
Tip Thickness 8.5mm
Tip Width 2.5mm

Trustpilot