Knipex 35 42 115 Electronics Pliers 115mm

MPN
35 42 115
Brand
Knipex
EAN-13
4003773040736
Order Code
50-9155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Knipex Electronic Pliers 115mm 45° angled, flat-round jaws with polished head and multi-component grips, designed for fine assembly work particularly in electronics and mechanics.


  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Effective rust protection – no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • DIN ISO 9655
Type Bent half round nose
Angle 45°
Handle Type Standard
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 6.5mm
Joint Design box joint
Length 115mm
Style half-round jaws
Tip Thickness 1.5mm
Tip Width 2mm

Reviews

Be the first to submit a review

Trustpilot