Knipex 35 21 115 Electronics Pliers 115mm

Order Code:

50-9153

Brand: Knipex MPN: 35 21 115 EAN-13: 4003773016724
  • Country of Origin: Germany
  • View All

Discontinued


Knipex Electronic Pliers 115mm with polished head and plastic-coated handles, designed for fine assembly work particularly in electronics and mechanics.


  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Effective rust protection – no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • DIN ISO 9655
Type Half round nose
Handle Type Standard
Handles with non-slip plastic coating
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 6.5mm
Joint Design box joint
Length 115mm
Style half-round jaws
Style.1 half-round jaws
Tip Thickness 1.5mm
Tip Width 2mm

Trustpilot