Knipex 35 52 145 Electronics Pliers 145mm

MPN
35 52 145
Brand
Knipex
EAN-13
4003773039389
Order Code
50-9150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Knipex Electronic Pliers 145mm with flat, large jaws, mirror polished head and handles with multi-component grips, designed for fine assembly work particularly in electronics and mechanics.


  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Effective rust protection – no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • DIN ISO 9655
Type Flat Nose Pliers
Handle Type Standard
Handles with multi-component grips
Head mirror polished
Head width 13mm
Jaw Length 34.1mm
Jaw Thickness 8.5mm
Joint Design box joint
Length 145mm
Style flat and pointed jaws
Tip Thickness 1.8mm
Tip Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot