Knipex 37 41 125 Gripping Pliers - Precision Mechanics Round Pointed Jaws 125mm

Order Code:

50-9137

Brand: Knipex MPN: 37 41 125 EAN-13: 4003773035152
Qty Unit Price (Ex VAT)
1+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Knipex Gripping Pliers 125mm with round, pointed jaws designed for precision assembly work particularly in electronics and fine mechanics.


  • For gripping, holding, bending and adjusting
  • Tips precision ground
  • Smooth gripping surfaces
  • Edges carefully deburred
  • Lap joint
  • Chrome vanadium electric steel, forged, oil-hardened
  • Polished head
  • Plastic coated handles
  • DIN ISO 9655
Type Round nose
Handle Type Standard
Handles plastic coated
Head polished
Head width 14.5 mm
Jaw Length 27 mm
Jaw Thickness 8 mm
Length 125mm
Style round jaws
Style.1 round, pointed jaws to bend wire loops
Surface black atramentized
Tip Thickness 1 mm
Tip Width 2 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot