Christmas Opening Hours and Delivery Dates here

Knipex 14 22 160 Diagonal Insulation Strippers 160mm

Order Code:

50-9128

Brand: Knipex MPN: 14 22 160 EAN-13: 4003773034988
Qty Was Unit Price (Ex VAT)
1+ £38.08 £33.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 12/01/2026

These Diagonal Insulation Strippers from Knipex are a must for every electrician's toolbox. They strip cables cleanly and efficiently and have long tips for fine cutting work even in the most confined of spaces.


  • Polishe head
  • Handles with insulated multi-component grips
  • Precision stripping holes for single conductors of 1.5 and 2.5mm²
  • Convenient cutting of cables up to 5 x 2.5mm²
  • Elongated cutting edge
  • Improved transmission ratio
  • Induction hardened precision blades
  • Vanadium electric steel; forged, oil-hardened
  • Manufacturer's type 14 22 160
Type Diagonal side cutters
Length 160mm
For Use With Hard, soft wire
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot