Knipex 12 21 180 Insulation Strippers With Adapted Blades 180mm

Order Code:

50-9120

Brand: Knipex MPN: 12 21 180 EAN-13: 4003773000815
  • Quickly find another product in this range by Stripping Range:

    2mm 6mm
Qty Was Unit Price (Ex VAT)
1+ £55.07 £54.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Insulation strippers from Knipex with replaceable blades for 6 different cable cross-sections. These stripping tools leave wire undamaged thanks to precision-ground blade shapes, so even multi-stranded conductors can be stripped accurately.


  • Stripping capacities 0.5-0.75/1.0/1.5/2.5/4.0/6.0mm²
  • During stripping, the wire is held firmly by clamping jaws
  • With length stop for constant stripping length during repetitive work
  • Spring leads the stripper back to the starting position
  • Aluminium body with special tool steel blade, oil-hardened
  • Handles with plastic grips
  • Length 180mm
  • Manufacturer's part 12 21 180
Type Adjustable
Stripping Range 6mm
AWG 20 - 18
Handles with plastic grips
Material All cables
Stripping capacities in square millimetres 0.5 - 0.75mm²
Surface black lacquered

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot