WAGO 2022-1492 1mm End and Intermediate Plate for 2022-1400 Series Orange

MPN
2022-1492
Brand
WAGO
Order Code
50-8603
Country of Origin
Germany

Discontinued


The WAGO DIN Rail Terminal Block Cover Plate Orange is an end and intermediate plate 1mm/0.039in thick, suitable for 2 conductor/2 pin base module, Series 2022.
  • 2022-1492
  • 31.6 x 1 x 85.8mm (H x W x D)
Width 1mm
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Accessories
Colour orange
Depth 31.6mm
Depth inch 1.244inches
Flammability class according to UL94 V0
Height 85.8mm
Height inch 3.378inches
Product Main Function End plate
Unit Weight KGM
Weight 2.690g
Width inch 0.039inches

Trustpilot