A 24V 2-conductor fuse terminal block with test option from WAGO suitable for mini-automotive blade-style fuses.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Blown fuse indication by LED
- Current rating 25A
- Colour: grey
- Number of connection points 2
- Number of potentials 2
- Height above DIN-35 rail 32.9mm
- Width 7.5mm
- Depth 96.3mm
- Manufacturer's part 2006-1681/1000-413
| Type |
Mini blade fuse terminal block |
| Pitch |
7.5mm |
| No. of Ways |
2 |
| No. of Levels |
1 |
| Termination |
Push-in Cage clamp |
| Width |
7.5mm |
| Wire Gauge (mm²) |
10mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Fine-stranded conductor max. AWG |
8 AWG |
| Fine-stranded conductor max. mm² |
10mm² |
| Fine-stranded conductor min. AWG |
8 AWG |
| Fine-stranded conductor min. mm² |
0.5mm² |
| Flammability class according to UL94 |
V0 |
| Height |
96.3mm |
| Height inch |
3.791inches |
| Maximum Wire Size AWG |
8 |
| Nominal cross-section mm² |
6mm² |
| Number of pins |
2 |
| Product Main Function |
Fuse terminal block |
| Rated current |
25 A |
| Single-stranded conductor max. AWG |
8 AWG |
| Single-stranded conductor max. mm² |
10mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.5mm² |
| Stripping length of 1 mm |
13mm |
| Stripping length up to 1 mm |
15mm |
| Total number of pins |
2 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
18.000g |
| Width inch |
0.295inches |
| Wiring Type |
Front-entry wiring |