WAGO 2006-1681/1000-429 12V Mini Blade Fuse 2 Conductor Terminal Block Grey

MPN
2006-1681/1000-429
Brand
WAGO
EAN-13
4045454789794
Order Code
50-8575
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/08/2026

A 12V 2-conductor fuse terminal block with test option from WAGO suitable for mini-automotive blade-style fuses.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Blown fuse indication by LED
  • Current rating 25A
  • Colour: grey
  • Number of connection points 2
  • Number of potentials 2
  • Height above DIN-35 rail 32.9mm
  • Width 7.5mm
  • Depth 96.3mm
  • Manufacturer's part 2006-1681/1000-429
Type Mini blade fuse terminal block
Pitch 7.5mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 7.5mm
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 96.3mm
Height inch 3.791inches
Maximum Wire Size AWG 8
Nominal cross-section mm² 6mm²
Number of pins 2
Product Main Function Fuse terminal block
Rated current 25 A
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 17.473g
Width inch 0.295inches
Wiring Type Front-entry wiring

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot