The WAGO DIN Rail Through Terminal Block, Spring Cage 5.2mm 16A Orange is a 4-conductor through terminal block with testing facility. Contour comparison with 4-conductor-disconnect terminal. With moving cutting knife.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° allowing easier installation in smaller spaces.
- 2002-1802
- Orange colour
- CAGE CLAMP®S Connection
- 33 x 5.2 x 87.5mm (H x W x D)
- Front-entry wiring
| Type |
Conductor test point through terminal block |
| Pitch |
5.2mm |
| No. of Ways |
4 |
| No. of Levels |
2 |
| Termination |
Push-in Cage clamp |
| Width |
5.2mm |
| Wire Gauge (mm²) |
4mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
orange |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Depth |
39.5mm |
| Depth inch |
1.555inches |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
87.5mm |
| Height inch |
3.445inches |
| Nominal cross-section mm² |
2.5mm² |
| Product Main Function |
Through terminal block |
| Rated current |
16 A |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
10mm |
| Stripping length up to 1 mm |
12mm |
| Total number of pins |
4 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
10.034g |
| Width inch |
0.205inches |
| Width mm |
5.2mm |
| Wiring Type |
Front-entry wiring |
To use this facility please Sign In.
Sign In