WAGO 2002-1871 4 Conductor Disconnect Terminal Block Grey

MPN
2002-1871
Brand
WAGO
EAN-13
4045454974855
Order Code
50-8561
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 21/07/2026

The WAGO DIN Rail Disconnecting Terminal Block, Spring Cage 5.2mm 16A Grey is a 4-conductor isolating and test terminal with testing facility.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° allowing easier installation in smaller spaces.

  • 2002-1871
  • Grey colour
  • CAGE CLAMP®S Connection
  • 33 x 5.2 x 87.5mm (H x W x D)
  • Front-entry wiring
Type Conductor disconnect terminal block
Pitch 5.2mm
No. of Ways 4
No. of Levels 2
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 87.5mm
Height inch 3.445inches
Maximum Wire Size AWG 12
Nominal cross-section mm² 2.5mm²
Number of pins 4
Product Main Function Disconnect terminal block
Rated current 16 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Weight 9.791g
Width inch 0.205inches
Width mm 5.2mm
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot