A 4-conductor fuse terminal block with test option from the WAGO TOP JOB® family, suitable for flat blade-style fuses according to DIN 72581-3F.
This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.
- Grey colour
- Front-entry wiring
- Height 32.9mm
- Depth 87.5mm
- Width 5.2mm
- Manufacturer's part 2002-1881
| Type |
Fuse terminal |
| Pitch |
5.2mm |
| No. of Ways |
4 |
| No. of Levels |
2 |
| Termination |
Push-in Cage clamp |
| Width |
5.2mm |
| Wire Gauge (mm²) |
4mm² |
| Category |
Rail-Mount Terminal Blocks |
| Colour |
Grey |
| Connectable conductor materials |
Copper |
| Connection |
Push-in CAGE CLAMP® |
| Continuous Use Temperature |
-60 … +105 °C |
| Current Rating |
24A |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
4mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
87.5mm |
| Height inch |
3.445inches |
| Maximum Wire Size AWG |
12 |
| Nominal cross-section mm² |
2.5mm² |
| Number of pins |
4 |
| Product Main Function |
Fuse terminal block |
| Rated current |
10 A |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
4mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
10mm |
| Stripping length up to 1 mm |
12mm |
| Total number of pins |
4 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
9.314g |
| Width inch |
0.205inches |
| Width mm |
5.2mm |
| Wire Gauge (AWG) |
14AWG |
| Wiring Type |
Front-entry wiring |
To use this facility please Sign In.
Sign In