Wiha 34579 SoftFinish® Electric slimBit Slotted 3.0mm

MPN
34579
Brand
Wiha
EAN-13
4010995345792
Order Code
50-8495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

A Wiha SoftFinish® electric slimBit with individually tested protective insulation to 1000 AC, VDE and GS tested.


  • Slotted 3.0mm
  • High-quality chrome vanadium steel, through-hardened, bronzed
  • Protective insulation moulded directly onto the bit and completely integrated into the blade in the lower area
  • For all work on or around electrical components up to 1000V AC
  • Wiha type 34579
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Slot ed 3.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot