WAGO 857-811 JUMPFLEX® Temperature Transducer Light Grey

Order Code:

50-8480

Brand: WAGO MPN: 857-811 EAN-13: 4045454502751
  • Quickly find another product in this range by Weight:

    35.500 g 36.000 g
Qty Unit Price (Ex VAT)
1+ £186.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/06/2026

This temperature signal conditioner from WAGO records signals from type J and K thermocouples and converts the temperature signal into a standard analog signal. Configured through DIP switch or the configuration software, over which further sensor types as well as inverting of the output signals can be set.


  • Grey colour
  • CAGE CLAMP®S connection
  • Power supply 24V DC
  • Height above DIN-35 rail 97.8mm
  • Width 6mm
  • Depth 94mm
  • Manufacturer's part 857-811
  • No. of Ways 8
    Termination Push-in Cage clamp
    Wire Gauge (mm²) 6mm2mm²
    Category Signal Conditioners
    Colour light gray
    Connection Push-in CAGE CLAMP®
    Current Rating 0.4A
    Fine-stranded conductor max. AWG 14 AWG
    Fine-stranded conductor max. mm² 2.5 mm²
    Fine-stranded conductor min. AWG 14 AWG
    Fine-stranded conductor min. mm² 0.34 mm²
    Flammability class according to UL94 V0
    Height 94mm
    Height inch 3.701 inches
    Product Main Function Temperature signal conditioner
    Single-stranded conductor max. AWG 14 AWG
    Single-stranded conductor max. mm² 2.5 mm²
    Single-stranded conductor min. AWG 28 AWG
    Single-stranded conductor min. mm² 0.08 mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 10mm
    Unit Weight KGM
    Weight 36.000 g
    Width inch 0.236 inches
    Width mm 6mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot