SKS Hirschmann 975 090-702 2mm MST S WS Au Plated Tower Plug CAT III Blue

Order Code:

50-8342

Brand: SKS Hirschmann MPN: 975090702 EAN-13: 4250260224340
  • Quickly find another product in this range by Colour:

    Black Blue Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.93
10+ £2.70
50+ £2.27
100+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
95 in stock, despatched in 4 working days

Blue 2mm safety stackable plug with solder connection from SKS Hirschmann, designed for use with leads from 0.5 mm² to 1mm². Spring loaded plug and unsprung 2mm socket for onward connection capability.


  • Simple assembly by "Click-System"
  • Outer diameter of lead max. 2.9 mm
  • Nominal current 10A
  • Nominal voltage 1000V
  • Manufacturer's part 975 090-702
Colour Blue
Current Rating 10A
Gender Plug
Mount Cable
Type 2mm stackable plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot