Easter Opening Hours and Delivery Dates here

Knipex 71 72 760 Bolt Cutters 760mm

Order Code:

50-8188

Brand: Knipex MPN: 71 72 760 EAN-13: 4003773066774
Qty Unit Price (Ex VAT)
1+ £124.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 17/04/2026

High-quality Knipex Bolt Cutters 760mm with grey atramentised head and handles with multi-component grips.


  • Cutting capacity up to 48 HRC hardness
  • Robust cutting edges additionally induction hardened
  • Forged-in stopper with comfortable shock-absorber
  • Good access due to flat construction of head and joint area
  • Ergonomically angled handles to minimise effort
  • Sturdy non-slip two-colour dual component handle sleeves
  • Precise adjustment (12 positions) by eccentric bolt
  • High cutting performance due to optimum co-ordination of cutting edge angle and transmission ratio
  • Bolted cutter head
  • Chrome vanadium heavy-duty steel, forged, oil-hardened blade

Type Bolt Cutter
Overall Length 760mm
Bevel Centre Cutter
Cutting edge length mm 36.5mm
Handles with multi-component grips
Head grey atramentized
Head Thickness 42 mm
HRC 19 11 mm
HRC 40 9 mm
HRC 48 8 mm
Joint Design Bolted joint
Max Cutting Hardness 62HRC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot