PTR 50500040184G 4-Way PCB Screw Terminal Block 5.08mm 17.5A

MPN
50500040184G
Brand
PTR
EAN-13
2050000682650
Order Code
50-7992

Discontinued


Solderable PTR 17.5A screw connector terminal block with wire protector, 5.08mm pitch, with 4 poles.
  • Colour grey
  • Horizontal mounting
  • Wire size 22 to 14 AWG
  • Nominal voltage 250V
Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Grey

Trustpilot