PTR 50500120171E 12-Way PCB Screw Terminal Block 5.0mm 17.5A

MPN
50500120171E
Brand
PTR
Order Code
50-7989

Discontinued


Solderable PTR 17.5A screw connector terminal block with wire protector, 5mm pitch, with 12 poles.
  • Colour grey
  • Horizontal mounting
  • Wire size 22 to 14 AWG
  • Nominal voltage 250V

Trustpilot