PTR 53191051001E, 5-Way PCB Spring Terminal Block 2.5mm 9A

Order Code:

50-7969

Brand: PTR MPN: 53191051001E EAN-13: 2050000682933

Discontinued


Solderable 9A PCB spring clamp terminal block with spring cage principle from PTR, 2.5mm, with 5 poles.
  • Pitch 2.5 mm
Pitch 2.5mm
No. of Ways 5
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Body Style 45 degree
Colour Grey
Current Rating 9A
No. of Levels 1
Voltage Rating 150V

Trustpilot