PTR 53191041001F, 4-Way PCB Spring Terminal Block 2.5mm 9A

Order Code:

50-7968

Brand: PTR MPN: 53191041001F EAN-13: 2050000682926
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
10+ £0.730
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
148 in stock, despatched in 4 working days

Solderable 9A PCB spring clamp terminal block with spring cage principle from PTR, 2.5mm, with 4 poles.
  • Pitch 2.5 mm
Pitch 2.5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Body Style 45 degree
Colour Grey
Current Rating 9A
No. of Levels 1
Voltage Rating 150V
Wire Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot