PTR 53001070001E, 7-Way PCB Spring Terminal Block 5.0mm 24A

Order Code:

50-7960

Brand: PTR MPN: 53001070001E

Discontinued


The PTR 7-Way PCB Spring Terminal Block 5mm 24A (with handle) is a solderable spring power terminal with cage-pull spring principle. By pulling on both ends, the clamp lets you adjust on screen line dimension of 5.08 mm.
  • Pitch 5/0 mm
Pitch 5mm
No. of Ways 7
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 28 to 14AWG
Wire Termination Screwless
Body Style 45 degree
Colour Grey
Current Rating 24A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 14AWG

You may also like


Trustpilot