PTR 53001030001F, 3-Way PCB Spring Terminal Block 5.0mm 24A

Order Code:

50-7953

Brand: PTR MPN: 53001030001F EAN-13: 2050000682827
Qty Unit Price (Ex VAT)
10+ £0.540
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
314 in stock, despatched in 4 working days

The PTR 3-Way PCB Spring Terminal Block 5mm 24A (with handle) is a solderable spring power terminal with cage-pull spring principle. By pulling on both ends, the clamp lets you adjust on screen line dimension of 5.08 mm.
  • Pitch 5/0 mm
Pitch 5mm
No. of Ways 3
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screwless
Body Style 45 degree
Colour Grey
Current Rating 24A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot