PTR 53000050001E, 5-Way PCB Spring Terminal Block 5.0mm 24A

Order Code:

50-7949

Brand: PTR MPN: 53000050001E

Discontinued


The PTR 5-Way PCB Spring Terminal Block is a solderable spring power terminal with cage-pull spring principle. By pulling on both ends, the clamp lets you adjust on screen line dimension of 5.08 mm.
  • Pitch 5/0 mm
Pitch 5mm
No. of Ways 5
Mounting Type PCB
Mounting Direction 45°
Wire Gauge (AWG) 28 to 14AWG
No. of Levels 1
Wire Termination Screwless
Voltage Rating 300V
Current Rating 24A
Colour Grey
Body Style 45 degree
Wire Gauge 14AWG

You may also like


Trustpilot