Easter Opening Hours and Delivery Dates here

PTR 50602080021E 8-Way PCB Screw Terminal Block 3.81mm 13.5A

Order Code:

50-7947

Brand: PTR MPN: 50602080021E EAN-13: 2050000683213
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
28 in stock, despatched in 4 working days

Solderable 13.5A screw connector terminal block from PTR, 3.81mm pitch, with 8 poles.
  • With lift principle
  • Colour green
  • Nominal voltage 130V
  • Wire size AWG 30-16
Pitch 3.81mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Rising Clamp
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot