Easter Opening Hours and Delivery Dates here

PTR 50602040021F 4-Way PCB Screw Terminal Block 3.81mm 13.5A

Order Code:

50-7944

Brand: PTR MPN: 50602040021F EAN-13: 2050000683183
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
10+ £0.690
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
145 in stock, despatched in 4 working days

Solderable 13.5A screw connector terminal block from PTR, 3.81mm pitch, with 84 poles.
  • With lift principle
  • Colour green
  • Nominal voltage 130V
  • Wire size AWG 30-16
Pitch 3.81mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Rising Clamp
Colour Green

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot